
SF-1206SP175L-2-A9 | |
|---|---|
DigiKey Part Number | 118-SF-1206SP175L-2-A9TR-ND - Tape & Reel (TR) 118-SF-1206SP175L-2-A9CT-ND - Cut Tape (CT) 118-SF-1206SP175L-2-A9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP175L-2-A9 |
Description | FUSE BOARD MNT 1.75A 63VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP175L-2-A9 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.5 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.122" L x 0.063" W x 0.035" H (3.10mm x 1.60mm x 0.90mm) |
Current Rating (Amps) | DC Cold Resistance 80 mOhms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 5 | ¥57.60000 | ¥288 |
| 10 | ¥53.00000 | ¥530 |
| 50 | ¥43.94000 | ¥2,197 |
| 100 | ¥40.53000 | ¥4,053 |
| 250 | ¥36.44800 | ¥9,112 |
| 500 | ¥33.62200 | ¥16,811 |
| 1,000 | ¥31.00700 | ¥31,007 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥26.34300 | ¥105,372 |
| 8,000 | ¥24.26250 | ¥194,100 |
| 12,000 | ¥23.11558 | ¥277,387 |
| 20,000 | ¥21.73990 | ¥434,798 |
| 28,000 | ¥20.87393 | ¥584,470 |
| 40,000 | ¥20.77320 | ¥830,928 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |




