SF-1206SxxxW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S160W-2

DigiKey Part Number
SF-1206S160W-2TR-ND - Tape & Reel (TR)
SF-1206S160W-2CT-ND - Cut Tape (CT)
SF-1206S160W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S160W-2
Description
FUSE BOARD MOUNT 1.6A 65VDC 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.6 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
SF-1206S160W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
65 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.52
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
DC Cold Resistance
0.043 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,391
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥202.00000¥202
5¥167.60000¥838
10¥154.80000¥1,548
50¥128.42000¥6,421
100¥118.48000¥11,848
250¥106.48800¥26,622
500¥98.19600¥49,098
1,000¥90.51300¥90,513
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500¥78.01857¥273,065
7,000¥71.79700¥502,579
10,500¥71.57429¥751,530
Manufacturers Standard Package
Unit Price without JCT:¥202.00000
Unit Price with JCT:¥222.20000