
SF-1206S1500W-2 | |
|---|---|
DigiKey Part Number | SF-1206S1500W-2TR-ND - Tape & Reel (TR) SF-1206S1500W-2CT-ND - Cut Tape (CT) SF-1206S1500W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S1500W-2 |
Description | FUSE BOARD MOUNT 15A 32VDC 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206S1500W-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 24.5 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0035 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥223.00000 | ¥223 |
| 5 | ¥184.20000 | ¥921 |
| 10 | ¥169.80000 | ¥1,698 |
| 50 | ¥140.90000 | ¥7,045 |
| 100 | ¥129.99000 | ¥12,999 |
| 250 | ¥116.82800 | ¥29,207 |
| 500 | ¥107.72800 | ¥53,864 |
| 1,000 | ¥99.30100 | ¥99,301 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥85.59229 | ¥299,573 |
| 7,000 | ¥78.76743 | ¥551,372 |
| 10,500 | ¥75.00305 | ¥787,532 |
| 17,500 | ¥74.78354 | ¥1,308,712 |
| Unit Price without JCT: | ¥223.00000 |
|---|---|
| Unit Price with JCT: | ¥245.30000 |

