500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S050-2

DigiKey Part Number
SF-1206S050-2TR-ND - Tape & Reel (TR)
SF-1206S050-2CT-ND - Cut Tape (CT)
SF-1206S050-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S050-2
Description
FUSE BOARD MNT 500MA 63VDC 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206S050-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.03
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
DC Cold Resistance
0.385 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥106.00000¥106
5¥88.00000¥440
10¥81.30000¥813
50¥67.38000¥3,369
100¥62.17000¥6,217
250¥55.88400¥13,971
500¥51.54800¥25,774
1,000¥47.53100¥47,531
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥39.30520¥196,526
10,000¥36.18110¥361,811
15,000¥34.45833¥516,875
25,000¥33.23712¥830,928
Manufacturers Standard Package
Unit Price without JCT:¥106.00000
Unit Price with JCT:¥116.60000