
SF-1206HI350M-2 | |
|---|---|
DigiKey Part Number | SF-1206HI350M-2TR-ND - Tape & Reel (TR) SF-1206HI350M-2CT-ND - Cut Tape (CT) SF-1206HI350M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HI350M-2 |
Description | FUSE BOARD MOUNT 3.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HI350M-2 Models |
Category | Package / Case |
Mfr | Breaking Capacity @ Rated Voltage 50A |
Series | Melting I²t 1.84 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency UL |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) |
Fuse Type | DC Cold Resistance 0.029 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥176.00000 | ¥176 |
| 5 | ¥146.60000 | ¥733 |
| 10 | ¥135.10000 | ¥1,351 |
| 50 | ¥112.08000 | ¥5,604 |
| 100 | ¥103.42000 | ¥10,342 |
| 250 | ¥92.96400 | ¥23,241 |
| 500 | ¥85.73200 | ¥42,866 |
| 1,000 | ¥79.03300 | ¥79,033 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥69.40400 | ¥208,212 |
| 6,000 | ¥63.89200 | ¥383,352 |
| 9,000 | ¥60.85311 | ¥547,678 |
| 15,000 | ¥58.16493 | ¥872,474 |
| Unit Price without JCT: | ¥176.00000 |
|---|---|
| Unit Price with JCT: | ¥193.60000 |

