3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206HI350M-2

DigiKey Part Number
SF-1206HI350M-2TR-ND - Tape & Reel (TR)
SF-1206HI350M-2CT-ND - Cut Tape (CT)
SF-1206HI350M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206HI350M-2
Description
FUSE BOARD MOUNT 3.5A 32VDC 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206HI350M-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Breaking Capacity @ Rated Voltage
50A
Series
Melting I²t
1.84
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Approval Agency
UL
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
Fuse Type
DC Cold Resistance
0.029 Ohms
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥176.00000¥176
5¥146.60000¥733
10¥135.10000¥1,351
50¥112.08000¥5,604
100¥103.42000¥10,342
250¥92.96400¥23,241
500¥85.73200¥42,866
1,000¥79.03300¥79,033
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥69.40400¥208,212
6,000¥63.89200¥383,352
9,000¥60.85311¥547,678
15,000¥58.16493¥872,474
Manufacturers Standard Package
Unit Price without JCT:¥176.00000
Unit Price with JCT:¥193.60000