
SF-1206HH1000R-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206HH1000R-2TR-ND - Tape & Reel (TR) 118-SF-1206HH1000R-2CT-ND - Cut Tape (CT) 118-SF-1206HH1000R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HH1000R-2 |
Description | FUSE SMD 50V 10A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HH1000R-2 Models |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 29.1 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.065" W x 0.047" H (3.20mm x 1.65mm x 1.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.004 Ohms |
Voltage Rating - AC 50 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥188.00000 | ¥188 |
| 5 | ¥155.80000 | ¥779 |
| 10 | ¥143.90000 | ¥1,439 |
| 50 | ¥119.36000 | ¥5,968 |
| 100 | ¥110.11000 | ¥11,011 |
| 250 | ¥98.98000 | ¥24,745 |
| 500 | ¥91.28000 | ¥45,640 |
| 1,000 | ¥84.14500 | ¥84,145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥73.88833 | ¥221,665 |
| 6,000 | ¥68.01667 | ¥408,100 |
| 9,000 | ¥64.77900 | ¥583,011 |
| 15,000 | ¥62.31960 | ¥934,794 |
| Unit Price without JCT: | ¥188.00000 |
|---|---|
| Unit Price with JCT: | ¥206.80000 |

