
SF-1206FP500-2 | |
|---|---|
DigiKey Part Number | SF-1206FP500-2TR-ND - Tape & Reel (TR) SF-1206FP500-2CT-ND - Cut Tape (CT) SF-1206FP500-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206FP500-2 |
Description | FUSE BOARD MOUNT 5A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206FP500-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.71 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥160.00000 | ¥160 |
| 5 | ¥132.00000 | ¥660 |
| 10 | ¥121.80000 | ¥1,218 |
| 50 | ¥101.10000 | ¥5,055 |
| 100 | ¥93.30000 | ¥9,330 |
| 250 | ¥83.85600 | ¥20,964 |
| 500 | ¥77.34000 | ¥38,670 |
| 1,000 | ¥71.30000 | ¥71,300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥58.92340 | ¥294,617 |
| 10,000 | ¥54.22050 | ¥542,205 |
| 15,000 | ¥51.93300 | ¥778,995 |
| Unit Price without JCT: | ¥160.00000 |
|---|---|
| Unit Price with JCT: | ¥176.00000 |

