
CRS2010-JX-332ELF | |
|---|---|
DigiKey Part Number | 118-CRS2010-JX-332ELFTR-ND - Tape & Reel (TR) 118-CRS2010-JX-332ELFCT-ND - Cut Tape (CT) 118-CRS2010-JX-332ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2010-JX-332ELF |
Description | RES 3.3K OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥50.00000 | ¥500 |
| 25 | ¥41.68000 | ¥1,042 |
| 50 | ¥36.96000 | ¥1,848 |
| 100 | ¥33.20000 | ¥3,320 |
| 250 | ¥29.40800 | ¥7,352 |
| 500 | ¥27.20800 | ¥13,604 |
| 1,000 | ¥25.46300 | ¥25,463 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥22.97050 | ¥91,882 |
| 8,000 | ¥22.09163 | ¥176,733 |
| 12,000 | ¥21.66283 | ¥259,954 |
| 20,000 | ¥21.19805 | ¥423,961 |
| 28,000 | ¥20.93186 | ¥586,092 |
| 40,000 | ¥20.67993 | ¥827,197 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

