
SDR1006-472KL | |
|---|---|
DigiKey Part Number | 118-SDR1006-472KLTR-ND - Tape & Reel (TR) 118-SDR1006-472KLCT-ND - Cut Tape (CT) 118-SDR1006-472KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-472KL |
Description | FIXED IND 4.7MH 100MA 18 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 100 mA 18Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-472KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 18Ohm Max |
Series | Q @ Freq 32 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 800kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 240mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥115.00000 | ¥115 |
| 10 | ¥94.40000 | ¥944 |
| 100 | ¥77.59000 | ¥7,759 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥65.03625 | ¥52,029 |
| 1,600 | ¥61.32563 | ¥98,121 |
| 2,400 | ¥59.25542 | ¥142,213 |
| 4,000 | ¥56.75000 | ¥227,000 |
| 5,600 | ¥55.15911 | ¥308,891 |
| 8,000 | ¥53.52238 | ¥428,179 |
| Unit Price without JCT: | ¥115.00000 |
|---|---|
| Unit Price with JCT: | ¥126.50000 |

