
SDR1005-472J | |
|---|---|
DigiKey Part Number | SDR1005-472J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1005-472J |
Description | FIXED IND 4.7MH 150MA 17 OHM SMD |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 150 mA 17Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-472J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 160mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17Ohm Max | |
Q @ Freq | 96 @ 125kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |

