Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T530X687M2R5ATE006 | |
|---|---|
DigiKey Part Number | 399-4987-2-ND - Tape & Reel (TR) 399-4987-1-ND - Cut Tape (CT) 399-4987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X687M2R5ATE006 |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X687M2R5ATE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,223.00000 | ¥1,223 |
| 10 | ¥906.00000 | ¥9,060 |
| 50 | ¥779.74000 | ¥38,987 |
| 100 | ¥740.64000 | ¥74,064 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥674.47800 | ¥337,239 |
| 1,500 | ¥643.70533 | ¥965,558 |
| 2,500 | ¥632.31640 | ¥1,580,791 |
| Unit Price without JCT: | ¥1,223.00000 |
|---|---|
| Unit Price with JCT: | ¥1,345.30000 |





