4.7 µH Unshielded Drum Core, Wirewound Inductor 3.7 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0805-4R7ML

DigiKey Part Number
118-SDR0805-4R7MLTR-ND - Tape & Reel (TR)
118-SDR0805-4R7MLCT-ND - Cut Tape (CT)
118-SDR0805-4R7MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0805-4R7ML
Description
FIXED IND 4.7UH 3.7A 30 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 3.7 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0805-4R7ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
31 @ 7.96MHz
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,491
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥95.00000¥95
10¥77.80000¥778
100¥63.96000¥6,396
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥52.59900¥52,599
2,000¥49.59800¥99,196
3,000¥47.92400¥143,772
5,000¥45.89680¥229,484
7,000¥44.61014¥312,271
10,000¥43.28650¥432,865
Manufacturers Standard Package
Unit Price without JCT:¥95.00000
Unit Price with JCT:¥104.50000