
SDR0805-391KL | |
---|---|
DigiKey Part Number | 118-SDR0805-391KLTR-ND - Tape & Reel (TR) 118-SDR0805-391KLCT-ND - Cut Tape (CT) 118-SDR0805-391KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-391KL |
Description | FIXED IND 390UH 360MA 1.77OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 360 mA 1.77Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-391KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 390 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.77Ohm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥87.00000 | ¥87 |
10 | ¥71.60000 | ¥716 |
100 | ¥58.85000 | ¥5,885 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥48.40500 | ¥48,405 |
2,000 | ¥45.64350 | ¥91,287 |
3,000 | ¥44.10300 | ¥132,309 |
5,000 | ¥42.23800 | ¥211,190 |
7,000 | ¥41.05371 | ¥287,376 |
10,000 | ¥39.83540 | ¥398,354 |
25,000 | ¥38.17296 | ¥954,324 |
Unit Price without JCT: | ¥87.00000 |
---|---|
Unit Price with JCT: | ¥95.70000 |