
SDR0703-470KL | |
|---|---|
DigiKey Part Number | 118-SDR0703-470KLTR-ND - Tape & Reel (TR) 118-SDR0703-470KLCT-ND - Cut Tape (CT) 118-SDR0703-470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0703-470KL |
Description | FIXED IND 47UH 400MA 720 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 400 mA 720mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0703-470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 640mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.177" W (6.50mm x 4.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥82.10000 | ¥821 |
| 100 | ¥67.52000 | ¥6,752 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥58.88600 | ¥29,443 |
| 1,000 | ¥55.52400 | ¥55,524 |
| 1,500 | ¥53.64800 | ¥80,472 |
| 2,500 | ¥51.37680 | ¥128,442 |
| 3,500 | ¥49.93457 | ¥174,771 |
| 5,000 | ¥48.45080 | ¥242,254 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |

