
SDR0604-820KL | |
|---|---|
DigiKey Part Number | SDR0604-820KLTR-ND - Tape & Reel (TR) SDR0604-820KLCT-ND - Cut Tape (CT) SDR0604-820KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-820KL |
Description | FIXED IND 82UH 580MA 600 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 580 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-820KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 9MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 750mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM54-820K-RC | Bourns Inc. | 433 | 118-PM54-820K-RCCT-ND | ¥141.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥62.70000 | ¥627 |
| 100 | ¥51.52000 | ¥5,152 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥45.79750 | ¥18,319 |
| 800 | ¥43.18125 | ¥34,545 |
| 1,200 | ¥41.72083 | ¥50,065 |
| 2,000 | ¥39.95250 | ¥79,905 |
| 2,800 | ¥38.83000 | ¥108,724 |
| 4,000 | ¥37.67500 | ¥150,700 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

