
SDR0604-560KL | |
---|---|
DigiKey Part Number | SDR0604-560KLTR-ND - Tape & Reel (TR) SDR0604-560KLCT-ND - Cut Tape (CT) SDR0604-560KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-560KL |
Description | FIXED IND 56UH 680MA 420MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 680 mA 420mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-560KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥70.00000 | ¥70 |
10 | ¥57.70000 | ¥577 |
100 | ¥47.41000 | ¥4,741 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ¥42.14500 | ¥16,858 |
800 | ¥39.74000 | ¥31,792 |
1,200 | ¥38.39583 | ¥46,075 |
2,000 | ¥36.76750 | ¥73,535 |
2,800 | ¥35.73429 | ¥100,056 |
4,000 | ¥34.67150 | ¥138,686 |
10,000 | ¥32.08640 | ¥320,864 |
20,000 | ¥30.26330 | ¥605,266 |
40,000 | ¥30.02145 | ¥1,200,858 |
Unit Price without JCT: | ¥70.00000 |
---|---|
Unit Price with JCT: | ¥77.00000 |