
SDR0603-3R3ML | |
|---|---|
DigiKey Part Number | SDR0603-3R3MLTR-ND - Tape & Reel (TR) SDR0603-3R3MLCT-ND - Cut Tape (CT) SDR0603-3R3MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-3R3ML |
Description | FIXED IND 3.3UH 2.2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-3R3ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 21 @ 7.96MHz | |
Frequency - Self Resonant | 68MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥64.00000 | ¥640 |
| 100 | ¥52.65000 | ¥5,265 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥46.80000 | ¥18,720 |
| 800 | ¥44.12500 | ¥35,300 |
| 1,200 | ¥42.63333 | ¥51,160 |
| 2,000 | ¥40.82600 | ¥81,652 |
| 2,800 | ¥39.67857 | ¥111,100 |
| 4,000 | ¥38.49850 | ¥153,994 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

