


SDR0403-271KL | |
|---|---|
DigiKey Part Number | 118-SDR0403-271KLTR-ND - Tape & Reel (TR) 118-SDR0403-271KLCT-ND - Cut Tape (CT) 118-SDR0403-271KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-271KL |
Description | FIXED IND 270UH 200MA 5 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 200 mA 5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-271KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5Ohm Max |
Series | Q @ Freq 45 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥63.50000 | ¥635 |
| 100 | ¥52.13000 | ¥5,213 |
| 1,000 | ¥42.87600 | ¥42,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥40.42900 | ¥80,858 |
| 4,000 | ¥38.12375 | ¥152,495 |
| 6,000 | ¥36.83833 | ¥221,030 |
| 10,000 | ¥35.28170 | ¥352,817 |
| 14,000 | ¥34.29357 | ¥480,110 |
| 20,000 | ¥33.27710 | ¥665,542 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

