
SDE1006A-821K | |
|---|---|
DigiKey Part Number | SDE1006A-821KTR-ND - Tape & Reel (TR) SDE1006A-821KCT-ND - Cut Tape (CT) SDE1006A-821KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE1006A-821K |
Description | FIXED IND 820UH 450MA 2.55 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 450 mA 2.55Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE1006A-821K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.55Ohm Max |
Series | Frequency - Self Resonant 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥130.00000 | ¥130 |
| 10 | ¥106.00000 | ¥1,060 |
| 25 | ¥98.04000 | ¥2,451 |
| 50 | ¥92.46000 | ¥4,623 |
| 100 | ¥87.18000 | ¥8,718 |
| 250 | ¥80.64800 | ¥20,162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥73.06500 | ¥58,452 |
| 1,600 | ¥68.89938 | ¥110,239 |
| 2,400 | ¥66.57375 | ¥159,777 |
| 4,000 | ¥63.75950 | ¥255,038 |
| 5,600 | ¥61.97304 | ¥347,049 |
| 8,000 | ¥60.13488 | ¥481,079 |
| Unit Price without JCT: | ¥130.00000 |
|---|---|
| Unit Price with JCT: | ¥143.00000 |



