82 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 370mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0805A-820K

DigiKey Part Number
SDE0805A-820KTR-ND - Tape & Reel (TR)
SDE0805A-820KCT-ND - Cut Tape (CT)
SDE0805A-820KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDE0805A-820K
Description
FIXED IND 82UH 1.2A 370 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 370mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE0805A-820K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
370mOhm Max
Series
Frequency - Self Resonant
9.4MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.217" (5.50mm)
Current - Saturation (Isat)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,493
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥93.00000¥93
10¥76.30000¥763
25¥70.60000¥1,765
50¥66.58000¥3,329
100¥62.75000¥6,275
250¥58.05200¥14,513
500¥54.73400¥27,367
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥51.60900¥51,609
2,000¥48.66350¥97,327
3,000¥47.02100¥141,063
5,000¥45.03240¥225,162
7,000¥43.76971¥306,388
10,000¥42.47070¥424,707
Manufacturers Standard Package
Unit Price without JCT:¥93.00000
Unit Price with JCT:¥102.30000