
SDE0604A-120M | |
|---|---|
DigiKey Part Number | SDE0604A-120MTR-ND - Tape & Reel (TR) SDE0604A-120MCT-ND - Cut Tape (CT) SDE0604A-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0604A-120M |
Description | FIXED IND 12UH 2.5A 120 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0604A-120M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Frequency - Self Resonant 29MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 1.85A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥67.80000 | ¥678 |
| 25 | ¥62.68000 | ¥1,567 |
| 50 | ¥59.10000 | ¥2,955 |
| 100 | ¥55.72000 | ¥5,572 |
| 250 | ¥51.55200 | ¥12,888 |
| 500 | ¥48.60200 | ¥24,301 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥45.82700 | ¥45,827 |
| 2,000 | ¥43.21150 | ¥86,423 |
| 3,000 | ¥41.75300 | ¥125,259 |
| 5,000 | ¥39.98600 | ¥199,930 |
| 7,000 | ¥38.86457 | ¥272,052 |
| 10,000 | ¥37.71080 | ¥377,108 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

