RLB9012 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB9012-271KL

DigiKey Part Number
RLB9012-271KL-ND
Manufacturer
Manufacturer Product Number
RLB9012-271KL
Description
FIXED IND 270UH 900MA 750MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 µH Unshielded Drum Core, Wirewound Inductor 900 mA 750mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB9012-271KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
270 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
2.4MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥92.00000¥92
10¥75.90000¥759
25¥70.24000¥1,756
50¥66.24000¥3,312
200¥58.86000¥11,772
400¥55.49750¥22,199
600¥53.62000¥32,172
1,000¥51.34600¥51,346
2,600¥47.35269¥123,117
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥92.00000
Unit Price with JCT:¥101.20000