18 mH Unshielded Drum Core, Wirewound Inductor 120 mA 53.6Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB9012-183KL

DigiKey Part Number
RLB9012-183KL-ND
Manufacturer
Manufacturer Product Number
RLB9012-183KL
Description
FIXED IND 18MH 120MA 53.6 OHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18 mH Unshielded Drum Core, Wirewound Inductor 120 mA 53.6Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB9012-183KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
53.6Ohm Max
Q @ Freq
15 @ 79kHz
Frequency - Self Resonant
230kHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥103.00000¥103
10¥84.80000¥848
25¥78.36000¥1,959
50¥73.92000¥3,696
200¥65.70000¥13,140
400¥61.94250¥24,777
600¥59.84833¥35,909
1,000¥57.31100¥57,311
2,600¥52.85423¥137,421
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥103.00000
Unit Price with JCT:¥113.30000