
RLB0712-820KL | |
|---|---|
DigiKey Part Number | RLB0712-820KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0712-820KL |
Description | FIXED IND 82UH 340MA 350 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 340 mA 350mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0712-820KL Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 20 @ 2.52MHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.264" Dia (6.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ¥26.40417 | ¥31,685 |
| Unit Price without JCT: | ¥26.40417 |
|---|---|
| Unit Price with JCT: | ¥29.04459 |

