
RLB0608-561KL | |
|---|---|
DigiKey Part Number | RLB0608-561KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0608-561KL |
Description | FIXED IND 560UH 135MA 8.5 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 135 mA 8.5Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0608-561KL Models |
Category | DC Resistance (DCR) 8.5Ohm Max |
Mfr | Q @ Freq 55 @ 796kHz |
Series | Frequency - Self Resonant 2.4MHz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ¥27.63750 | ¥44,220 |
| Unit Price without JCT: | ¥27.63750 |
|---|---|
| Unit Price with JCT: | ¥30.40125 |

