
RLB0608-3R9ML | |
|---|---|
DigiKey Part Number | 118-RLB0608-3R9ML-ND |
Manufacturer | |
Manufacturer Product Number | RLB0608-3R9ML |
Description | FIXED IND 3.9UH 720MA 300 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 720 mA 300mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0608-3R9ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 60 @ 7.96MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥43.00000 | ¥430 |
| 25 | ¥39.80000 | ¥995 |
| 50 | ¥37.52000 | ¥1,876 |
| 100 | ¥35.36000 | ¥3,536 |
| 250 | ¥32.71600 | ¥8,179 |
| 800 | ¥29.63625 | ¥23,709 |
| 1,600 | ¥27.94250 | ¥44,708 |
| 3,200 | ¥26.34781 | ¥84,313 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

