RL875S-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL875S-682K-RC

DigiKey Part Number
RL875S-682K-RC-ND
Manufacturer
Manufacturer Product Number
RL875S-682K-RC
Description
FIXED IND 6.8MH 89MA 23 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 mH Shielded Drum Core, Wirewound Inductor 89 mA 23Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RL875S-682K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
23Ohm Max
Q @ Freq
95 @ 252kHz
Frequency - Self Resonant
500kHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.295" (7.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥219.00000¥219
10¥180.80000¥1,808
25¥167.40000¥4,185
50¥157.78000¥7,889
200¥140.27000¥28,054
400¥132.26250¥52,905
600¥127.79500¥76,677
1,000¥122.38400¥122,384
2,600¥112.88808¥293,509
Manufacturers Standard Package
Unit Price without JCT:¥219.00000
Unit Price with JCT:¥240.90000