
RL622-2R2K-RC | |
|---|---|
DigiKey Part Number | M9977-ND |
Manufacturer | |
Manufacturer Product Number | RL622-2R2K-RC |
Description | FIXED IND 2.2UH 6.5A 21 MOHM TH |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 6.5 A 21mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL622-2R2K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥163.00000 | ¥163 |
| 10 | ¥133.40000 | ¥1,334 |
| 25 | ¥123.52000 | ¥3,088 |
| 50 | ¥116.46000 | ¥5,823 |
| 100 | ¥109.78000 | ¥10,978 |
| 300 | ¥100.01000 | ¥30,003 |
| 500 | ¥95.77000 | ¥47,885 |
| 1,000 | ¥90.30500 | ¥90,305 |
| 2,500 | ¥83.56760 | ¥208,919 |
| Unit Price without JCT: | ¥163.00000 |
|---|---|
| Unit Price with JCT: | ¥179.30000 |

