RL187-561J-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: ¥73.42300
Datasheet
RL187 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL187-561J-RC

DigiKey Part Number
M10044-ND
Manufacturer
Manufacturer Product Number
RL187-561J-RC
Description
FIXED IND 560UH 200MA 4 OHM TH
Customer Reference
Detailed Description
560 µH Unshielded Drum Core, Wirewound Inductor 200 mA 4Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RL187-561J-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
560 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4Ohm Max
Q @ Freq
80 @ 796kHz
Frequency - Self Resonant
1.7MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.441" (11.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes