
PWR6327W68R0J | |
|---|---|
DigiKey Part Number | PWR6327W68R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR6327W68R0J |
Description | RES SMD 68 OHM 5% 3W 6327 |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR6327W68R0J Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case 6327 J-Lead |
Part Status Obsolete | Size / Dimension 0.626" L x 0.272" W (15.90mm x 6.90mm) |
Resistance | Height - Seated (Max) 0.268" (6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

