
PWR4525WR750F | |
|---|---|
DigiKey Part Number | PWR4525WR750F-ND |
Manufacturer | |
Manufacturer Product Number | PWR4525WR750F |
Description | RES 0.75 OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR4525WR750F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥130.92200 | ¥65,461 |
| Unit Price without JCT: | ¥130.92200 |
|---|---|
| Unit Price with JCT: | ¥144.01420 |

