
PWR4318WR600F | |
---|---|
DigiKey Part Number | 118-PWR4318WR600F-ND |
Manufacturer | |
Manufacturer Product Number | PWR4318WR600F |
Description | RES 0.6 OHM 1% 2W 4318 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 mOhms ±1% 2W Chip Resistor 4318 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR4318WR600F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 4318 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.433" L x 0.177" W (11.00mm x 4.50mm) | |
Height - Seated (Max) | 0.203" (5.16mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥307.00000 | ¥307 |
10 | ¥203.30000 | ¥2,033 |
25 | ¥174.96000 | ¥4,374 |
50 | ¥157.30000 | ¥7,865 |
100 | ¥142.26000 | ¥14,226 |
300 | ¥122.91000 | ¥36,873 |
500 | ¥115.48000 | ¥57,740 |
1,000 | ¥106.71700 | ¥106,717 |
5,000 | ¥91.13160 | ¥455,658 |
Unit Price without JCT: | ¥307.00000 |
---|---|
Unit Price with JCT: | ¥337.70000 |