
PWR4318W4020FE | |
---|---|
DigiKey Part Number | PWR4318W4020FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR4318W4020FE |
Description | RES SMD 402 OHM 1% 2W 4318 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 2W Chip Resistor 4318 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR4318W4020FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 4318 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.433" L x 0.177" W (11.00mm x 4.50mm) | |
Height - Seated (Max) | 0.203" (5.16mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ¥102.55600 | ¥153,834 |
Unit Price without JCT: | ¥102.55600 |
---|---|
Unit Price with JCT: | ¥112.81160 |