
PWR263S-35-3301J | |
|---|---|
DigiKey Part Number | PWR263S-35-3301J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-3301J |
Description | RES SMD 3.3K OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-3301J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥806.00000 | ¥806 |
| 10 | ¥545.90000 | ¥5,459 |
| 25 | ¥475.56000 | ¥11,889 |
| 50 | ¥431.48000 | ¥21,574 |
| 100 | ¥393.99000 | ¥39,399 |
| 250 | ¥352.95200 | ¥88,238 |
| 500 | ¥327.28000 | ¥163,640 |
| 1,000 | ¥305.47200 | ¥305,472 |
| 5,000 | ¥266.68600 | ¥1,333,430 |
| Unit Price without JCT: | ¥806.00000 |
|---|---|
| Unit Price with JCT: | ¥886.60000 |

