
PWR263S-20-8R20J | |
---|---|
DigiKey Part Number | 118-PWR263S-20-8R20J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-8R20J |
Description | RES SMD 8.2 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-8R20J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥746.00000 | ¥746 |
10 | ¥505.00000 | ¥5,050 |
25 | ¥439.76000 | ¥10,994 |
50 | ¥398.84000 | ¥19,942 |
100 | ¥364.07000 | ¥36,407 |
250 | ¥325.99600 | ¥81,499 |
500 | ¥302.17800 | ¥151,089 |
1,000 | ¥281.94400 | ¥281,944 |
5,000 | ¥245.95600 | ¥1,229,780 |
Unit Price without JCT: | ¥746.00000 |
---|---|
Unit Price with JCT: | ¥820.60000 |