
PWR2615W1401FE | |
|---|---|
DigiKey Part Number | 118-PWR2615W1401FETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR2615W1401FE |
Description | RESISTOR, FIXED, POWER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 2615 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.260" L x 0.154" W (6.60mm x 3.90mm) |
Tolerance | Height - Seated (Max) 0.142" (3.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥104.73700 | ¥209,474 |
| Unit Price without JCT: | ¥104.73700 |
|---|---|
| Unit Price with JCT: | ¥115.21070 |

