
PWR221T-50-5000F | |
|---|---|
DigiKey Part Number | 118-PWR221T-50-5000F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-5000F |
Description | RES 500 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-5000F Models |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,198.00000 | ¥1,198 |
| 10 | ¥820.50000 | ¥8,205 |
| 25 | ¥718.32000 | ¥17,958 |
| 50 | ¥654.44000 | ¥32,722 |
| 100 | ¥600.11000 | ¥60,011 |
| 250 | ¥540.64800 | ¥135,162 |
| 500 | ¥503.45600 | ¥251,728 |
| 1,000 | ¥471.86400 | ¥471,864 |
| Unit Price without JCT: | ¥1,198.00000 |
|---|---|
| Unit Price with JCT: | ¥1,317.80000 |

