
PWR221T-50-R033J | |
---|---|
DigiKey Part Number | 118-PWR221T-50-R033J-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-R033J |
Description | RES 0.033 OHM 5% 50W TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-R033J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,428.00000 | ¥1,428 |
10 | ¥984.90000 | ¥9,849 |
25 | ¥864.88000 | ¥21,622 |
50 | ¥789.76000 | ¥39,488 |
100 | ¥725.92000 | ¥72,592 |
250 | ¥656.03600 | ¥164,009 |
500 | ¥612.32200 | ¥306,161 |
1,000 | ¥575.20300 | ¥575,203 |
Unit Price without JCT: | ¥1,428.00000 |
---|---|
Unit Price with JCT: | ¥1,570.80000 |