
PWR163S-25-4700FE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-4700FETR-ND - Tape & Reel (TR) 118-PWR163S-25-4700FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-4700FE |
Description | RES 470 OHM 1% 25W D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-4700FE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥914.00000 | ¥914 |
| 10 | ¥621.50000 | ¥6,215 |
| 25 | ¥542.36000 | ¥13,559 |
| 50 | ¥492.70000 | ¥24,635 |
| 100 | ¥450.51000 | ¥45,051 |
| 250 | ¥404.30800 | ¥101,077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥375.41000 | ¥187,705 |
| 1,000 | ¥350.86300 | ¥350,863 |
| 1,500 | ¥338.25667 | ¥507,385 |
| 2,500 | ¥323.99880 | ¥809,997 |
| 3,500 | ¥315.50571 | ¥1,104,270 |
| 5,000 | ¥309.52060 | ¥1,547,603 |
| Unit Price without JCT: | ¥914.00000 |
|---|---|
| Unit Price with JCT: | ¥1,005.40000 |

