
PV37X501C01B00 | |
---|---|
DigiKey Part Number | 490-3001-ND |
Manufacturer | |
Manufacturer Product Number | PV37X501C01B00 |
Description | TRIMMER 500OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.264" x 0.157" Face (6.70mm x 4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥477.00000 | ¥477 |
10 | ¥401.60000 | ¥4,016 |
25 | ¥374.68000 | ¥9,367 |
50 | ¥355.42000 | ¥17,771 |
100 | ¥337.08000 | ¥33,708 |
300 | ¥309.80000 | ¥92,940 |
500 | ¥297.82800 | ¥148,914 |
1,000 | ¥282.28400 | ¥282,284 |
5,000 | ¥249.13700 | ¥1,245,685 |
Unit Price without JCT: | ¥477.00000 |
---|---|
Unit Price with JCT: | ¥524.70000 |