
PTL45-15G0-104B2 | |
|---|---|
DigiKey Part Number | PTL45-15G0-104B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL45-15G0-104B2 |
Description | SLIDE POT 100K OHM 0.125W TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTL45-15G0-104B2 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard, LED |
Packaging Tray | Travel Range 45mm |
Part Status Active | Size / Dimension Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm) |
Resistance 100 kOhms | Mounting Type Through Hole |
Power (Watts) 0.125W, 1/8W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | ¥291.26548 | ¥244,663 |
| Unit Price without JCT: | ¥291.26548 |
|---|---|
| Unit Price with JCT: | ¥320.39203 |


