
PTD905-2015P-B203 | |
|---|---|
DigiKey Part Number | PTD905-2015P-B203-ND |
Manufacturer | |
Manufacturer Product Number | PTD905-2015P-B203 |
Description | POT 20K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 5 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Round |
Resistance (Ohms) 20k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | ¥431.11667 | ¥232,803 |
| Unit Price without JCT: | ¥431.11667 |
|---|---|
| Unit Price with JCT: | ¥474.22834 |














