PM74SH-150M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: ¥97.94167
Datasheet

Similar


Bourns Inc.
In Stock: 200
Unit Price: ¥113.00000
Datasheet

Direct


Pulse Electronics
In Stock: 2,837
Unit Price: ¥234.00000
Datasheet

Similar


Pulse Electronics
In Stock: 2,690
Unit Price: ¥146.83333
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 1.6 A 62mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM74SH-150M-RC

DigiKey Part Number
PM74SH-150M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM74SH-150M-RC
Description
FIXED IND 15UH 1.6A 62 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.6 A 62mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM74SH-150M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
62mOhm Max
Q @ Freq
31 @ 2.52MHz
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥63.91000¥63,910
Manufacturers Standard Package
Unit Price without JCT:¥63.91000
Unit Price with JCT:¥70.30100