PM43-8R2M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2,864
Unit Price: ¥76.00000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: ¥35.76133
Datasheet
8.2 µH Unshielded Drum Core, Wirewound Inductor 1.26 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM43-8R2M-RC

DigiKey Part Number
PM43-8R2M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM43-8R2M-RC
Description
FIXED IND 8.2UH 1.26A 130 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 1.26 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM43-8R2M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
28 @ 7.96MHz
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥73.10800¥109,662
Manufacturers Standard Package
Unit Price without JCT:¥73.10800
Unit Price with JCT:¥80.41880