
PM32-820M-RC | |
|---|---|
DigiKey Part Number | 118-PM32-820M-RCTR-ND - Tape & Reel (TR) 118-PM32-820M-RCCT-ND - Cut Tape (CT) 118-PM32-820M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM32-820M-RC |
Description | FIXED IND 82UH 280MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 280 mA 2.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM32-820M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.110" W (3.00mm x 2.80mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥63.50000 | ¥635 |
| 25 | ¥58.84000 | ¥1,471 |
| 50 | ¥55.46000 | ¥2,773 |
| 100 | ¥52.30000 | ¥5,230 |
| 250 | ¥48.38000 | ¥12,095 |
| 500 | ¥45.61000 | ¥22,805 |
| 1,000 | ¥43.00600 | ¥43,006 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥39.18200 | ¥117,546 |
| 6,000 | ¥36.95000 | ¥221,700 |
| 9,000 | ¥35.70489 | ¥321,344 |
| 15,000 | ¥34.19787 | ¥512,968 |
| 21,000 | ¥33.24090 | ¥698,059 |
| 30,000 | ¥32.25693 | ¥967,708 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

