Direct

PM2110-470K | |
|---|---|
DigiKey Part Number | M6154-ND |
Manufacturer | |
Manufacturer Product Number | PM2110-470K |
Description | FIXED IND 47UH 6.5A 22 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Toroidal Inductor 6.5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2110-470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.201" L x 1.000" W (30.50mm x 25.40mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Base Product Number |


