PM20S-100K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 947
Unit Price: ¥43.00000
Datasheet

Similar


Bourns Inc.
In Stock: 893
Unit Price: ¥43.00000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: ¥348.09600
Datasheet
Image for PM20S-100K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM20S-100K

DigiKey Part Number
PM20S-100K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM20S-100K
Description
FIXED IND 10UH 185MA 2 OHM SMD
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 185 mA 2Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes