100 nH Unshielded Inductor 800 mA 180mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1812-R10K-RC

DigiKey Part Number
M8526TR-ND - Tape & Reel (TR)
M8526CT-ND - Cut Tape (CT)
M8526DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM1812-R10K-RC
Description
FIXED IND 100NH 800MA 180 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Inductor 800 mA 180mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1812-R10K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
35 @ 25.2MHz
Frequency - Self Resonant
300MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥46.00000¥46
10¥38.50000¥385
100¥31.70000¥3,170
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥27.64000¥13,820
1,000¥26.06000¥26,060
1,500¥25.17800¥37,767
2,500¥24.11000¥60,275
3,500¥23.43143¥82,010
5,000¥22.73420¥113,671
12,500¥21.03800¥262,975
25,000¥19.84160¥496,040
50,000¥19.09562¥954,781
Manufacturers Standard Package
Unit Price without JCT:¥46.00000
Unit Price with JCT:¥50.60000