
PM1812-R10K-RC | |
|---|---|
DigiKey Part Number | M8526TR-ND - Tape & Reel (TR) M8526CT-ND - Cut Tape (CT) M8526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-R10K-RC |
Description | FIXED IND 100NH 800MA 180 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 800 mA 180mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-R10K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 35 @ 25.2MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥46.00000 | ¥46 |
| 10 | ¥38.50000 | ¥385 |
| 100 | ¥31.70000 | ¥3,170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥27.64000 | ¥13,820 |
| 1,000 | ¥26.06000 | ¥26,060 |
| 1,500 | ¥25.17800 | ¥37,767 |
| 2,500 | ¥24.11000 | ¥60,275 |
| 3,500 | ¥23.43143 | ¥82,010 |
| 5,000 | ¥22.73420 | ¥113,671 |
| 12,500 | ¥21.03800 | ¥262,975 |
| 25,000 | ¥19.84160 | ¥496,040 |
| 50,000 | ¥19.09562 | ¥954,781 |
| Unit Price without JCT: | ¥46.00000 |
|---|---|
| Unit Price with JCT: | ¥50.60000 |

